RS PRO 390pF Mica Capacitor 500V dc ±1% Tolerance Radial

Technical documents
Specifications
Brand
RS ProSeries
D
Capacitance
390pF
Voltage
500V dc
Dimensions
11.94 x 5.59 x 10.16mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±1%
Depth
5.59mm
Height
10.16mm
Length
11.94mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSeries
D
Capacitance
390pF
Voltage
500V dc
Dimensions
11.94 x 5.59 x 10.16mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±1%
Depth
5.59mm
Height
10.16mm
Length
11.94mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits