RS PRO 3m 1 Socket Type E - French Extension Lead, 230V, IP20

RS Stock No.: 273-4984Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230V

Current Rating Unwound

16A

Colour

White

Sheath Colour

White

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3m 1 Socket Type E - French Extension Lead, 230V, IP20

P.O.A.

RS PRO 3m 1 Socket Type E - French Extension Lead, 230V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230V

Current Rating Unwound

16A

Colour

White

Sheath Colour

White

Country of Origin

China

You may be interested in