Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3m 6 Socket Type G - British Extension Lead, 230 V

RS Stock No.: 811-7080Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cable Length

3m

Number of Sockets

6

Mains Plug Type

BS4343/EN60309 230V-32A

Socket Type

Type G - British

Corded

Yes

Voltage Rating

230 V

Colour

Black

Cross Sectional Area

4 mm²

Power Indicator

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 3m 6 Socket Type G - British Extension Lead, 230 V

P.O.A.

RS PRO 3m 6 Socket Type G - British Extension Lead, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cable Length

3m

Number of Sockets

6

Mains Plug Type

BS4343/EN60309 230V-32A

Socket Type

Type G - British

Corded

Yes

Voltage Rating

230 V

Colour

Black

Cross Sectional Area

4 mm²

Power Indicator

Yes

Country of Origin

United Kingdom