RS PRO 3m 6 Socket Type G - British Extension Lead, 230 V

RS Stock No.: 811-7096Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cable Length

3m

Number of Sockets

6

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Voltage Rating

230 V

Colour

Grey

Cross Sectional Area

1.5 mm²

Power Indicator

Yes

Country of Origin

United Kingdom

Product details

Locally Power Metered 1U Horizontal PDU with 6 x BS1363 Sockets and BS1363 Plug

Aggregate locally power metered 1U horizontal PDU (power distribution unit).

6 x UK BS1363 sockets
Local power meter display (scrolls through Amps, Volts, Watts and power factor)
3 Metre back fed Lead
230V/13A UK BS1363 plug
Grey finish (RAL 7044)

Stock information temporarily unavailable.

P.O.A.

RS PRO 3m 6 Socket Type G - British Extension Lead, 230 V

P.O.A.

RS PRO 3m 6 Socket Type G - British Extension Lead, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cable Length

3m

Number of Sockets

6

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Voltage Rating

230 V

Colour

Grey

Cross Sectional Area

1.5 mm²

Power Indicator

Yes

Country of Origin

United Kingdom

Product details

Locally Power Metered 1U Horizontal PDU with 6 x BS1363 Sockets and BS1363 Plug

Aggregate locally power metered 1U horizontal PDU (power distribution unit).

6 x UK BS1363 sockets
Local power meter display (scrolls through Amps, Volts, Watts and power factor)
3 Metre back fed Lead
230V/13A UK BS1363 plug
Grey finish (RAL 7044)