RS PRO, 3m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

Technical documents
Specifications
Brand
RS ProLAN Category
Cat5e
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Cable Shape
Round
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cross Sectional Area
23.76mm²
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLAN Category
Cat5e
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Cable Shape
Round
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cross Sectional Area
23.76mm²
Country of Origin
China