RS PRO, 3m Male HDMI to Male DVI-D Dual Link 1920x1200

RS Stock No.: 182-8569Brand: RS PRODistrelec Article No.: 30414099
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

DVI-D Dual Link

Maximum Resolution

1920x1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

30 AWG

Connector B

DVI-D

Distrelec Product Id

30414099

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 3m Male HDMI to Male DVI-D Dual Link 1920x1200

P.O.A.

RS PRO, 3m Male HDMI to Male DVI-D Dual Link 1920x1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

DVI-D Dual Link

Maximum Resolution

1920x1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

30 AWG

Connector B

DVI-D

Distrelec Product Id

30414099

Country of Origin

China