RS PRO, 3m Male HDMI to Male HDMI

RS Stock No.: 913-4859Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

30 AWG

Shielding

Braid

Country of Origin

China

Product details

RS Slim HDMI Cable

A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.

Features and Benefits

· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors

You may be interested in
RS PRO Cable, 5m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 3m Male HDMI to Male HDMI

P.O.A.

RS PRO, 3m Male HDMI to Male HDMI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable, 5m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

30 AWG

Shielding

Braid

Country of Origin

China

Product details

RS Slim HDMI Cable

A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.

Features and Benefits

· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors

You may be interested in
RS PRO Cable, 5m
P.O.A.Each (ex VAT)