RS PRO, 3P 2 Position On-Off Cam Switch, 690 V, 20A

RS Stock No.: 208-3929Brand: RS PRO
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

3P

Normal State Configuration

3NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Hrvatska

P.O.A.

RS PRO, 3P 2 Position On-Off Cam Switch, 690 V, 20A

P.O.A.

RS PRO, 3P 2 Position On-Off Cam Switch, 690 V, 20A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

3P

Normal State Configuration

3NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Hrvatska