RS PRO 3P Pole DIN Rail Isolator Switch - 125A Maximum Current, 55kW Power Rating, IP65
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProNumber of Poles
3P
Maximum Current
125A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
55kW
Voltage Rating
750V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Switch Rating
6kV
Length
280mm
Width
190mm
Depth
130mm
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
India
Product details
RS PRO Door Interlock with Metal Shaft
This Non-fused Isolator Switch from our high-quality own brand RS PRO is designed with strong and durable material that is suitable for a multitude environments. This three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Features and Benefits
Compact and robust, ideal for hard-wearing industrial environments
High-performance level
Aesthetically pleasing yellow plate
Suitable for use in applications where there is a need to disconnect electrical equipment from the circuit
Disconnect switch can also be used as safety switch
Performs local isolation, manual override and safety switch function
The handle is interlocked ensuring removal only if the switch is in off position
The handle is padlockable in the off position
The shaft is hexagonal for rigidity, 8mm across the flats and is supplied at 282mm length
Maximum panel thickness is 3mm
All switch ratings at AC22
2 rear hole mounting (35mm DIN rail mount)
Depth behind panel is 355mm
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Poles
3P
Maximum Current
125A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
55kW
Voltage Rating
750V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Switch Rating
6kV
Length
280mm
Width
190mm
Depth
130mm
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Country of Origin
India
Product details
RS PRO Door Interlock with Metal Shaft
This Non-fused Isolator Switch from our high-quality own brand RS PRO is designed with strong and durable material that is suitable for a multitude environments. This three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Features and Benefits
Compact and robust, ideal for hard-wearing industrial environments
High-performance level
Aesthetically pleasing yellow plate
Suitable for use in applications where there is a need to disconnect electrical equipment from the circuit
Disconnect switch can also be used as safety switch
Performs local isolation, manual override and safety switch function
The handle is interlocked ensuring removal only if the switch is in off position
The handle is padlockable in the off position
The shaft is hexagonal for rigidity, 8mm across the flats and is supplied at 282mm length
Maximum panel thickness is 3mm
All switch ratings at AC22
2 rear hole mounting (35mm DIN rail mount)
Depth behind panel is 355mm
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.