RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

RS Stock No.: 466-150Brand: RS PRODistrelec Article No.: 30414375
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

RS Pro

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

750V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Switch Rating

6kV

Length

125mm

Width

100mm

Depth

70mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30414375

Country of Origin

India

Product details

RS PRO Panel Mount (Padlockable)

This Panel Mount Non- fused isolator switch from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Padlockable for added security
• Single hole for front mounting
• 90° switching angle
• Forced open contacts
• Terminal screws in open contacts
• All switch rating at AC22
• Maximum panel thickness 3mm
• Minimum depth behind panel 102mm
• Maximum depth behind panel 117mm
• Actuator dimensions 64x64x32mm
• IP65 product rating (protection from total dust ingress)

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

P.O.A.

RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 2P.O.A.
3+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

750V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Switch Rating

6kV

Length

125mm

Width

100mm

Depth

70mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30414375

Country of Origin

India

Product details

RS PRO Panel Mount (Padlockable)

This Panel Mount Non- fused isolator switch from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Padlockable for added security
• Single hole for front mounting
• 90° switching angle
• Forced open contacts
• Terminal screws in open contacts
• All switch rating at AC22
• Maximum panel thickness 3mm
• Minimum depth behind panel 102mm
• Maximum depth behind panel 117mm
• Actuator dimensions 64x64x32mm
• IP65 product rating (protection from total dust ingress)

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL, CSA