RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP54

RS Stock No.: 773-8011Brand: RS PRO
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

RS Pro

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP54

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Switch Rating

30kA

Length

220mm

Width

145mm

Depth

90mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Country of Origin

India

Product details

RS PRO Boxed Isolators

Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V

Applications

• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947

Stock information temporarily unavailable.

P.O.A.

RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP54

P.O.A.

RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP54

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Switch Rating

30kA

Length

220mm

Width

145mm

Depth

90mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Country of Origin

India

Product details

RS PRO Boxed Isolators

Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V

Applications

• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947