Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, with Indicator Light, 24 V dc Voltage

RS Stock No.: 896-2123Brand: RS PRODistrelec Article No.: 30405093
brand-logo

Technical documents

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

24 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Screw

Cable Gland Size

PG11

Colour

Clear

Current Rating

10A

Distrelec Product Id

30405093

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, with Indicator Light, 24 V dc Voltage

P.O.A.

RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, with Indicator Light, 24 V dc Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

24 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Screw

Cable Gland Size

PG11

Colour

Clear

Current Rating

10A

Distrelec Product Id

30405093

Country of Origin

India