Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 3U, 19-Inch Rack Mount Case, Ventilated, 482.6 x 132.6 x 335mm

RS Stock No.: 665-7716Brand: RS PRO
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Brand

RS Pro

Rack Units

3U

External Depth

335mm

External Height

132.6 mm

External Width

482.6 mm

External Dimensions

482.6 x 132.6 x 335mm

Ventilated

Yes

Colour

Black

External Case Material

Steel

Series

PF-19

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

RS PRO, 3U, 19-Inch Rack Mount Case, Ventilated, 482.6 x 132.6 x 335mm

P.O.A.

RS PRO, 3U, 19-Inch Rack Mount Case, Ventilated, 482.6 x 132.6 x 335mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Rack Units

3U

External Depth

335mm

External Height

132.6 mm

External Width

482.6 mm

External Dimensions

482.6 x 132.6 x 335mm

Ventilated

Yes

Colour

Black

External Case Material

Steel

Series

PF-19

Country of Origin

Thailand