Technical documents
Specifications
Brand
RS ProRack Units
3U
External Depth
425mm
External Height
132.6 mm
External Width
482.6 mm
External Dimensions
482.6 x 132.6 x 425mm
Ventilated
Yes
Colour
Black
External Case Material
Steel
Series
PF-19
Distrelec Product Id
30391115
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
RS PRO, 3U, 19-Inch Rack Mount Case, Ventilated, 482.6 x 132.6 x 425mm
1
P.O.A.
RS PRO, 3U, 19-Inch Rack Mount Case, Ventilated, 482.6 x 132.6 x 425mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProRack Units
3U
External Depth
425mm
External Height
132.6 mm
External Width
482.6 mm
External Dimensions
482.6 x 132.6 x 425mm
Ventilated
Yes
Colour
Black
External Case Material
Steel
Series
PF-19
Distrelec Product Id
30391115
Country of Origin
Thailand