RS PRO, 3U, Rack Case

Technical documents
Specifications
Brand
RS ProRack Units
3U
External Depth
250mm
External Width
482.6 mm
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
Product details
Steel Chassis Trays
3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately
19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProRack Units
3U
External Depth
250mm
External Width
482.6 mm
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
Product details
Steel Chassis Trays
3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately
19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.