RS PRO, 3U, Rack Case

RS Stock No.: 224-335Brand: RS PRO
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Brand

RS Pro

Rack Units

3U

External Depth

250mm

External Width

482.6 mm

Colour

Black, Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

Product details

Steel Chassis Trays

3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 3U, Rack Case

P.O.A.

RS PRO, 3U, Rack Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Rack Units

3U

External Depth

250mm

External Width

482.6 mm

Colour

Black, Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

Product details

Steel Chassis Trays

3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

You may be interested in