Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4 → 16 (Fluorescent) W, 5 → 16 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220

RS Stock No.: 721-0850Brand: RS PRODistrelec Article No.: 30419622
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Brand

RS Pro

Wattage

4 → 16 (Fluorescent) W, 5 → 16 (CFL) W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-D/E, TC-DD, TC-S/E

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

150 mm

Width

22 mm

Height

19mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30419622

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 → 16 (Fluorescent) W, 5 → 16 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220

P.O.A.

RS PRO 4 → 16 (Fluorescent) W, 5 → 16 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wattage

4 → 16 (Fluorescent) W, 5 → 16 (CFL) W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-D/E, TC-DD, TC-S/E

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

150 mm

Width

22 mm

Height

19mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30419622

Country of Origin

Italy