RS PRO 4 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m

RS Stock No.: 136-8166Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical documents

Specifications

Brand

RS Pro

Fire Behaviour

Flame Retardant

Length

100m

Number of Cores

4

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.81 mm

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Colour

Grey

Terminated/Unterminated

Unterminated

Number of Pairs

2

Voltage Rating

300 V ac

Standards Met

IEC 60332-1 or NF C 32-070 Cat C2, NF C 93-529

Cable Shape

Twisted Pair

Number of Strands

11

Series

SYT PLUS

Outer Diameter

6mm

Country of Origin

Italy

Product details

RS Pro Digital Telephone Cable

The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Standards

IEC 60332-1

Cable SYT

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m

P.O.A.

RS PRO 4 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Fire Behaviour

Flame Retardant

Length

100m

Number of Cores

4

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.81 mm

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Colour

Grey

Terminated/Unterminated

Unterminated

Number of Pairs

2

Voltage Rating

300 V ac

Standards Met

IEC 60332-1 or NF C 32-070 Cat C2, NF C 93-529

Cable Shape

Twisted Pair

Number of Strands

11

Series

SYT PLUS

Outer Diameter

6mm

Country of Origin

Italy

Product details

RS Pro Digital Telephone Cable

The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Standards

IEC 60332-1

Cable SYT