RS PRO 4 Door Blue Locker, 915 mm x 250 mm x 180mm

RS Stock No.: 116-898Brand: RS PRO
View all in Lockers

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

915 mm

External Width

250 mm

External Depth

180mm

Colour

Blue

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Door Blue Locker, 915 mm x 250 mm x 180mm

P.O.A.

RS PRO 4 Door Blue Locker, 915 mm x 250 mm x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

915 mm

External Width

250 mm

External Depth

180mm

Colour

Blue

Country of Origin

United Kingdom