Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4 Drawer Storage Unit, PP, 334mm x 391mm x 290mm, Black

RS Stock No.: 838-6548Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

RS Pro

Drawers

4

Case Material

PP

Height

334mm

Width

391mm

Depth

290mm

Transparent Drawers

Yes

Drawer Material

PP

Tilt Drawers

No

Colour

Black

Wall Mounted

No

Country of Origin

Italy

Product details

RS Store-Age Modular Drawer Cabinet

These easy to transport storage units benefit from swivel wheels or a foldaway ergonomic handle. They are constructed from a durable polypropylene making these tough but light cabinets a perfect workshop and onsite companion when you need to get them close to the job.

Transparent front to make selections easier
3 and 4 draw options
Moveable Anti-migration bars to ensure small parts stay in place
Draw locking system

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Drawer Storage Unit, PP, 334mm x 391mm x 290mm, Black

P.O.A.

RS PRO 4 Drawer Storage Unit, PP, 334mm x 391mm x 290mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Drawers

4

Case Material

PP

Height

334mm

Width

391mm

Depth

290mm

Transparent Drawers

Yes

Drawer Material

PP

Tilt Drawers

No

Colour

Black

Wall Mounted

No

Country of Origin

Italy

Product details

RS Store-Age Modular Drawer Cabinet

These easy to transport storage units benefit from swivel wheels or a foldaway ergonomic handle. They are constructed from a durable polypropylene making these tough but light cabinets a perfect workshop and onsite companion when you need to get them close to the job.

Transparent front to make selections easier
3 and 4 draw options
Moveable Anti-migration bars to ensure small parts stay in place
Draw locking system