Technical documents
Specifications
Brand
RS ProNumber of Outlet Ports
4
Outlet Port
G 1/4 Female
Number of Inlet Ports
2
Inlet Port
G 3/8 Female
Material
Aluminium
Maximum Operating Pressure
75 bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
+300°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
3/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Standards Met
1907/2006 (REACH), PED 2014/68/UE
Inlet Port - Connection Type
Threaded
Outlet Port - Connection Type
Threaded
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Outlet Ports
4
Outlet Port
G 1/4 Female
Number of Inlet Ports
2
Inlet Port
G 3/8 Female
Material
Aluminium
Maximum Operating Pressure
75 bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
+300°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
3/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Standards Met
1907/2006 (REACH), PED 2014/68/UE
Inlet Port - Connection Type
Threaded
Outlet Port - Connection Type
Threaded
Country of Origin
Italy