RS PRO 4-Piece Spanner Set, 11 x 12 mm, 13 x 14 mm, 15 x 1 mm, 9 x 10 mm, Chrome Vanadium Steel

RS Stock No.: 480-6824Brand: RS PRO
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

RS Pro

Set Type

Flare Nut Spanner Set

Sizes in Set

11 x 12 mm, 13 x 14 mm, 15 x 1 mm, 9 x 10 mm

Number of Pieces

4

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

4pc Metric Flare Nut Spanner Tray

Contents: 9x10, 11x12, 13x14,15x17.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 4-Piece Spanner Set, 11 x 12 mm, 13 x 14 mm, 15 x 1 mm, 9 x 10 mm, Chrome Vanadium Steel

P.O.A.

RS PRO 4-Piece Spanner Set, 11 x 12 mm, 13 x 14 mm, 15 x 1 mm, 9 x 10 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Set Type

Flare Nut Spanner Set

Sizes in Set

11 x 12 mm, 13 x 14 mm, 15 x 1 mm, 9 x 10 mm

Number of Pieces

4

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

4pc Metric Flare Nut Spanner Tray

Contents: 9x10, 11x12, 13x14,15x17.

You may be interested in