RS PRO 4 Pin mini-DIN to 4 Pin mini-DIN DIN Cable 5m

Technical documents
Specifications
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
4 Pin mini-DIN
Length
5m
Cable Type
S-Video
Outer Sheath Material
PVC
Connector B
4 pin mini-DIN
Country of Origin
China
Product details
S-Video to S-Video Leads
For connection of DVD's, VCR's, satellite, TV's and processors and designed to get the best from your equipment's S-Video outputs.
Individual twin screening for superior noise rejection
Gold-plated bass plugs
Brass shell
Yellow PVC colour ring
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
4 Pin mini-DIN
Length
5m
Cable Type
S-Video
Outer Sheath Material
PVC
Connector B
4 pin mini-DIN
Country of Origin
China
Product details
S-Video to S-Video Leads
For connection of DVD's, VCR's, satellite, TV's and processors and designed to get the best from your equipment's S-Video outputs.
Individual twin screening for superior noise rejection
Gold-plated bass plugs
Brass shell
Yellow PVC colour ring