Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Chassis Mount
Mating Type
Bayonet
Body Orientation
Straight
Current Rating
1 → 4A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
YE-139XS
Housing Material
ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Silver
Contact Material
Brass, Copper
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets
Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.
Bayonet Locking
Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Chassis Mount
Mating Type
Bayonet
Body Orientation
Straight
Current Rating
1 → 4A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
YE-139XS
Housing Material
ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Silver
Contact Material
Brass, Copper
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets
Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.
Bayonet Locking
Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.