RS PRO 4 Pole Din Socket, Twist Lock, Female, Cable Mount
RS Stock No.: 251-3623Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 4 Pole Din Socket, Twist Lock, Female, Cable Mount
1
P.O.A.
RS PRO 4 Pole Din Socket, Twist Lock, Female, Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Country of Origin
Taiwan, Province Of China