RS PRO 4 Port Simplex/Duplex Indoor / Outdoor Distribution Box

Technical documents
Specifications
Brand
RS ProAccessory Type
Indoor / Outdoor Distribution Box
Number Of Ports
4
Simplex/Duplex
Simplex/Duplex
Dimensions
217 x 145 x 40mm
Height
40mm
Length
217mm
Width
145mm
Country of Origin
China
Product details
RS PRO IP65 Fibre Distribution Box (Indoor/Outdoor)
A robust and hardwearing IP65 rated fibre distribution box for the termination of optic fibres. Constructed from impact resistant ABS the fibre enclosure is designed to withstand accidental damage and is fit for heavy duty and dirty environments.
The IP65 rating ensures that the fibre box is protected from dirt and dust and will stand up to the elements, rain or shine, making the enclosure ideal for indoor and outdoor use.
With a standard cable entry point for loose tube, tight buffer, pre-terminated and steel tape armoured cable, the ability to utilise several adapter types and a removable front door this multifunction fibre enclosure can be installed and accessed quick and easily and will provide a highly reliable and secure connection.
Features and Benefits
- IP65
- ABS construction
- Accepts loose tube, distribution and pre-terminated cables
- Multiple adapter options
- Removable splice trays
- Supplied with wall fixings and tie wraps
- Removable doors
- Integrated bend radius protection
- Operating temperature range of -40°C to +60°C
Applications
Data centres, premise installations, telecommunication networks
Ethernet, Fibre Channel, ATM, LAN, MAN and WAN
Data communication and telecommunication networks
Indoor /outdoor applications
Standards and Approvals: TIA/EIA 568.C, ISO/IEC 11801, EN50173, IEC60304, IEC61754, EN297-1 ROHS, REACH, SvHC compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Indoor / Outdoor Distribution Box
Number Of Ports
4
Simplex/Duplex
Simplex/Duplex
Dimensions
217 x 145 x 40mm
Height
40mm
Length
217mm
Width
145mm
Country of Origin
China
Product details
RS PRO IP65 Fibre Distribution Box (Indoor/Outdoor)
A robust and hardwearing IP65 rated fibre distribution box for the termination of optic fibres. Constructed from impact resistant ABS the fibre enclosure is designed to withstand accidental damage and is fit for heavy duty and dirty environments.
The IP65 rating ensures that the fibre box is protected from dirt and dust and will stand up to the elements, rain or shine, making the enclosure ideal for indoor and outdoor use.
With a standard cable entry point for loose tube, tight buffer, pre-terminated and steel tape armoured cable, the ability to utilise several adapter types and a removable front door this multifunction fibre enclosure can be installed and accessed quick and easily and will provide a highly reliable and secure connection.
Features and Benefits
- IP65
- ABS construction
- Accepts loose tube, distribution and pre-terminated cables
- Multiple adapter options
- Removable splice trays
- Supplied with wall fixings and tie wraps
- Removable doors
- Integrated bend radius protection
- Operating temperature range of -40°C to +60°C
Applications
Data centres, premise installations, telecommunication networks
Ethernet, Fibre Channel, ATM, LAN, MAN and WAN
Data communication and telecommunication networks
Indoor /outdoor applications
Standards and Approvals: TIA/EIA 568.C, ISO/IEC 11801, EN50173, IEC60304, IEC61754, EN297-1 ROHS, REACH, SvHC compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.