Technical documents
Specifications
Brand
RS ProNumber of Usb Ports
4
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
USB Bus
Dimensions
81.9 x 24 x 15mm
Depth
24mm
Height
15mm
Width
81.9mm
Country of Origin
China
Product details
RS Pro USB 2.0 4-Port Hub
The RS Pro USB 2.0 4-Port Hub lets you add multiple high performance USB 2.0 peripheral devices to your computer. The mechanical design makes it easy fix the pig-tailed cable position. The high-speed transmission by 4 USB 2.0 ports allows you to get data easily. The lightweight compact size RS Pro USB 2.0 4-Port hub makes it easy to be carried with Notebook as part of the exclusion extension I/O port
Compliant with Universal Serial Bus Specification Revision 2.0 (Data Rate 1.5/12/480 Mbps)
Bus-power mode used
Plug-and-Play function
System Requirements:
Windows XP, Windows Vista, Windows 7, Windows 2000, and Mac OS X
Supplied with
1 upstream and 4 downstream USB ports
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Usb Ports
4
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
USB Bus
Dimensions
81.9 x 24 x 15mm
Depth
24mm
Height
15mm
Width
81.9mm
Country of Origin
China
Product details
RS Pro USB 2.0 4-Port Hub
The RS Pro USB 2.0 4-Port Hub lets you add multiple high performance USB 2.0 peripheral devices to your computer. The mechanical design makes it easy fix the pig-tailed cable position. The high-speed transmission by 4 USB 2.0 ports allows you to get data easily. The lightweight compact size RS Pro USB 2.0 4-Port hub makes it easy to be carried with Notebook as part of the exclusion extension I/O port
Compliant with Universal Serial Bus Specification Revision 2.0 (Data Rate 1.5/12/480 Mbps)
Bus-power mode used
Plug-and-Play function
System Requirements:
Windows XP, Windows Vista, Windows 7, Windows 2000, and Mac OS X
Supplied with
1 upstream and 4 downstream USB ports