RS PRO 4 Socket Type G - British Trailing Socket, 240 V

RS Stock No.: 296-3571Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Product Type

Trailing Socket

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

RCD Protected

No

Switchable

No

Colour

Orange

Power Indicator

Yes

Sheath Colour

Orange

Country of Origin

China

Product details

13A 4 Way Socket

From RS Pro, this rewireable four gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket can be wired onto a suitable power cable and plug, and has two non-switched British Type G sockets. It also features a neon indicator to indicate power is running to the extension.

For a custom power solution in challenging environments, this rewireable double socket is ideal.

Features and Benefits

• BS1363 standard
• Four gang extension socket
• Rewireable for cable customization
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip
• Neon Indicator

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Features and Benefits

Heavy duty trailing socket
Wall mounted
Power indicator
Rewireable
13A fused

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Socket Type G - British Trailing Socket, 240 V

P.O.A.

RS PRO 4 Socket Type G - British Trailing Socket, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Trailing Socket

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

RCD Protected

No

Switchable

No

Colour

Orange

Power Indicator

Yes

Sheath Colour

Orange

Country of Origin

China

Product details

13A 4 Way Socket

From RS Pro, this rewireable four gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket can be wired onto a suitable power cable and plug, and has two non-switched British Type G sockets. It also features a neon indicator to indicate power is running to the extension.

For a custom power solution in challenging environments, this rewireable double socket is ideal.

Features and Benefits

• BS1363 standard
• Four gang extension socket
• Rewireable for cable customization
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip
• Neon Indicator

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Features and Benefits

Heavy duty trailing socket
Wall mounted
Power indicator
Rewireable
13A fused

You may be interested in