RS PRO 4 Way Female Audio & Video Faceplate
RS Stock No.: 229-9947Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Connectors
4
Gender
Female
Dimensions
51 x 124 x 130mm
Height
51mm
Length
124mm
Width
130mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 4 Way Female Audio & Video Faceplate
1
P.O.A.
RS PRO 4 Way Female Audio & Video Faceplate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Connectors
4
Gender
Female
Dimensions
51 x 124 x 130mm
Height
51mm
Length
124mm
Width
130mm
Country of Origin
China