RS PRO 4 Way Tube Rack, For Use With Micro Tubes

RS Stock No.: 179-3709Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Accessory Type

4 Way Tube Rack

For Use With

Micro Tubes

Pack Size

5

Capacity

1.5 ml, 2ml

Material

Plastic

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Way Tube Rack, For Use With Micro Tubes

P.O.A.

RS PRO 4 Way Tube Rack, For Use With Micro Tubes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

4 Way Tube Rack

For Use With

Micro Tubes

Pack Size

5

Capacity

1.5 ml, 2ml

Material

Plastic

Country of Origin

China