RS PRO 40 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 28mm Pitch Diam, 15mm Hub Diam
RS Stock No.: 182-7912Brand: RS PRO

Technical documents
Specifications
Brand
RS ProModule
0.7
Number Of Teeth
40
Bore Diameter
6mm
Pitch Diameter
28mm
Hub Diameter
15mm
Face Width
6mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO 40 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 28mm Pitch Diam, 15mm Hub Diam
1
P.O.A.
RS PRO 40 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 28mm Pitch Diam, 15mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModule
0.7
Number Of Teeth
40
Bore Diameter
6mm
Pitch Diameter
28mm
Hub Diameter
15mm
Face Width
6mm
Country of Origin
Germany