RS PRO 40-Way IDC Connector Plug for Through Hole Mount, 2-Row

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
40
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Voltage Rating
250V
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
40
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Voltage Rating
250V
Housing Material
PBT
Contact Material
Brass
Country of Origin
China