RS PRO 400mm Spirit Level

RS Stock No.: 851-3557Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Level Type

Box Section

Length

400mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Pocket Level

No

Dimensions

400 x 23.5 x 50mm

Height

50mm

Width

23.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Aluminium Level I Style
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 400mm Spirit Level

P.O.A.

RS PRO 400mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Aluminium Level I Style
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Level Type

Box Section

Length

400mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Pocket Level

No

Dimensions

400 x 23.5 x 50mm

Height

50mm

Width

23.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Aluminium Level I Style
P.O.A.Each (ex VAT)