RS PRO 40m 4 Socket Type G - British Cable Reel Open Reel, 240 V

RS Stock No.: 889-2501Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

40m

Number of Sockets

4

Mains Plug Type

UK Plug (BS 1363)

Socket Type

Type G - British

Corded

Yes

Voltage Rating

240 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Sheath Material

PVC

Housing Type

Open Reel

Colour

Yellow

European Harmonised Code

HO5VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Power Indicator

Yes

Sheath Colour

Green

Country of Origin

China

Product details

Large Metal 40m Cable Reel with 4 BS Sockets and BS Plug

This large metal 40m extension reel with 4 BS sockets and BS plug has been designed and engineered for longevity. The steel drum provides reliable protection when in use, during transport or in storage. The robust design is perfect for the home, garden and light industrial use. This reel is designed with safety features such as a highly visible green cable, shuttered sockets, LED indicator, power switch and safety thermal cut-out.

Robust metal reel and frame
Four shuttered BS sockets and green cable terminated with a BS plug
Safety thermal cut-out
Power on/off switch
Power LED indicator

Approvals

ASA, CE

Stock information temporarily unavailable.

P.O.A.

RS PRO 40m 4 Socket Type G - British Cable Reel Open Reel, 240 V

P.O.A.

RS PRO 40m 4 Socket Type G - British Cable Reel Open Reel, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

40m

Number of Sockets

4

Mains Plug Type

UK Plug (BS 1363)

Socket Type

Type G - British

Corded

Yes

Voltage Rating

240 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Sheath Material

PVC

Housing Type

Open Reel

Colour

Yellow

European Harmonised Code

HO5VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Power Indicator

Yes

Sheath Colour

Green

Country of Origin

China

Product details

Large Metal 40m Cable Reel with 4 BS Sockets and BS Plug

This large metal 40m extension reel with 4 BS sockets and BS plug has been designed and engineered for longevity. The steel drum provides reliable protection when in use, during transport or in storage. The robust design is perfect for the home, garden and light industrial use. This reel is designed with safety features such as a highly visible green cable, shuttered sockets, LED indicator, power switch and safety thermal cut-out.

Robust metal reel and frame
Four shuttered BS sockets and green cable terminated with a BS plug
Safety thermal cut-out
Power on/off switch
Power LED indicator

Approvals

ASA, CE