Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
24V ac
Power Rating
40VA
Mounting Type
DIN Rail
Length
106mm
Width
90mm
Depth
87mm
Dimensions
106 x 90 x 87mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
1.4kg
Distrelec Product Id
30405072
Country of Origin
Poland
Product details
Control Panel Primary 230/400Vac (40/220VA)
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
EN61558-1
Laminated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
24V ac
Power Rating
40VA
Mounting Type
DIN Rail
Length
106mm
Width
90mm
Depth
87mm
Dimensions
106 x 90 x 87mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
1.4kg
Distrelec Product Id
30405072
Country of Origin
Poland
Product details
Control Panel Primary 230/400Vac (40/220VA)
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
EN61558-1