Technical documents
Specifications
Brand
RS ProType
Damp Proof Light
Batten Type
Single
Length
1.5 m
Width
96mm
Luminosity
4800lm
Depth
83mm
Wattage
40W
Number of Lamps
1
Lamp Type
LED
Colour Tone
Daylight
Life Hours
50000h
Colour Temperature
6500K
Voltage Rating
240 V
Colour Reference
Grey
Anti-corrosive
Yes
IP Rating
IP65
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Standards Met
BS EN 60598, CE
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
Damp Proof Light
Batten Type
Single
Length
1.5 m
Width
96mm
Luminosity
4800lm
Depth
83mm
Wattage
40W
Number of Lamps
1
Lamp Type
LED
Colour Tone
Daylight
Life Hours
50000h
Colour Temperature
6500K
Voltage Rating
240 V
Colour Reference
Grey
Anti-corrosive
Yes
IP Rating
IP65
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Standards Met
BS EN 60598, CE
Country of Origin
China