Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 41-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point

RS Stock No.: 224-2249Brand: RS PRO
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

41

Socket Head Type

6 point; 12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Finish

Polished Chrome

Material

Chrome Vanadium

Set Contents

6-Point Deep Socket x4, 6-Point Socket x16, 12-Point Deep Socket x4, 12-point Socket x11, 75mm Extension Bar, 150mm Extension Bar, 200mm Sliding T-handle, Quick Release Reversible Ratchet, Spinner Handle, Universal Joint

Drive Type

Square

Set Type

Non-Impact Socket Set

Stock information temporarily unavailable.

P.O.A.

RS PRO 41-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point

P.O.A.

RS PRO 41-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

41

Socket Head Type

6 point; 12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Finish

Polished Chrome

Material

Chrome Vanadium

Set Contents

6-Point Deep Socket x4, 6-Point Socket x16, 12-Point Deep Socket x4, 12-point Socket x11, 75mm Extension Bar, 150mm Extension Bar, 200mm Sliding T-handle, Quick Release Reversible Ratchet, Spinner Handle, Universal Joint

Drive Type

Square

Set Type

Non-Impact Socket Set