RS PRO 41 x 41mm Galvanised Steel Strut, 3m Long

RS Stock No.: 771-4832Brand: RS PRO
brand-logo
View all in Plain Channels

Technical documents

Specifications

Brand

RS Pro

Length

3m

Channel Size

41 x 41mm

Material

Galvanised Steel

Weight Per Item

7.5kg

Country of Origin

United Arab Emirates

Product details

Galvanised Steel Plain Channels

Plain channels specifically designed as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, concrete inserts or directly to walls, ceilings & floors.

Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
1, 2 or 3 metre lengths available

You may be interested in
Unistrut 41 x 41mm Galvanised Steel Strut, 3m Long
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 41 x 41mm Galvanised Steel Strut, 3m Long

P.O.A.

RS PRO 41 x 41mm Galvanised Steel Strut, 3m Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Unistrut 41 x 41mm Galvanised Steel Strut, 3m Long
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

3m

Channel Size

41 x 41mm

Material

Galvanised Steel

Weight Per Item

7.5kg

Country of Origin

United Arab Emirates

Product details

Galvanised Steel Plain Channels

Plain channels specifically designed as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, concrete inserts or directly to walls, ceilings & floors.

Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
1, 2 or 3 metre lengths available

You may be interested in
Unistrut 41 x 41mm Galvanised Steel Strut, 3m Long
P.O.A.Each (In a Pack of 2) (ex VAT)