Technical documents
Specifications
Brand
RS ProNumber of Compartments
42
Height
95mm
Width
420mm
Depth
300mm
Adjustable Compartments
Yes
Transparent Lid
Yes
Material
PP
Colour
Clear
Foam
No
Distrelec Product Id
30419888
Country of Origin
China
Product details
RS PRO Double Sided Assortment Case
RS PRO PP professional assortment box that is double sided and has 42 compartments. Its durable body is made from tough, impact resistant polypropylene and it comes with reinforced composite locking catches and a built in carry handle. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.
Features and Benefits:
Clear plastic lids for easy identification and viewing of contents
Each compartment divider is pressed by the lid, preventing part movement
Manufactured from polypropylene
Measures 95 x 420 x 300 mm
Locking catches and built-in carry handle - easy to carry around workshops and garages
36 adjustable removeable dividers
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
FAQs
Does this storage box come with a lid?
Yes, this assortment case has a lid.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Compartments
42
Height
95mm
Width
420mm
Depth
300mm
Adjustable Compartments
Yes
Transparent Lid
Yes
Material
PP
Colour
Clear
Foam
No
Distrelec Product Id
30419888
Country of Origin
China
Product details
RS PRO Double Sided Assortment Case
RS PRO PP professional assortment box that is double sided and has 42 compartments. Its durable body is made from tough, impact resistant polypropylene and it comes with reinforced composite locking catches and a built in carry handle. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.
Features and Benefits:
Clear plastic lids for easy identification and viewing of contents
Each compartment divider is pressed by the lid, preventing part movement
Manufactured from polypropylene
Measures 95 x 420 x 300 mm
Locking catches and built-in carry handle - easy to carry around workshops and garages
36 adjustable removeable dividers
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
FAQs
Does this storage box come with a lid?
Yes, this assortment case has a lid.