RS PRO 43 mm blade 3mm blade tip Mains Tester Screwdriver

RS Stock No.: 622-6781Brand: RS PRO
brand-logo
View all in Mains Test Screwdrivers

Technical documents

Specifications

Brand

RS Pro

Blade Length

43 mm

Blade Tip Size

3mm

Overall Length

190 mm

Maximum Voltage

250V ac

Minimum Voltage

100V ac

Country of Origin

Taiwan, Province Of China

Product details

Heavy Duty Mains Tester

Heavy duty mains tester screwdriver

Heavy duty, short blade (43x3 mm)
Neon and series resistor are permanently sealed
For use on 100 to 250 V ac
Manufactured from chrome vanadium steel
Overall length 190 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 43 mm blade 3mm blade tip Mains Tester Screwdriver

P.O.A.

RS PRO 43 mm blade 3mm blade tip Mains Tester Screwdriver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Blade Length

43 mm

Blade Tip Size

3mm

Overall Length

190 mm

Maximum Voltage

250V ac

Minimum Voltage

100V ac

Country of Origin

Taiwan, Province Of China

Product details

Heavy Duty Mains Tester

Heavy duty mains tester screwdriver

Heavy duty, short blade (43x3 mm)
Neon and series resistor are permanently sealed
For use on 100 to 250 V ac
Manufactured from chrome vanadium steel
Overall length 190 mm

You may be interested in