RS PRO 4.5 bar SG Iron Float & Thermostatic Steam Trap, 1/2 in BSP Female

Technical documents
Specifications
Brand
RS ProTrap Type
Float & Thermostatic
Connection
1/2 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
4.5 bar
Maximum Temperature
+198°C
Body Material
SG Iron
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal
Product details
RS PRO Float and Thermostatic Steam Trap
Float and thermostatic steam traps from RS PRO have a spheroidal graphite SG iron body and stainless-steel internals. Built with an integral air vent, they are designed for all low-, medium-, and high-pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels, and all applications where continuous drainage is essential.
How Does It Work?
Float Mechanism
The float mechanism incorporated into the device effectively manages condensation within the steam system. Condensation, which is denser than steam enters the trap which causes the float to rise. The float then opens a valve allowing the condensation to be discharged. Removal of condensation ensures the steam system remains free from potential efficiency losses and issues such as water hammer, which can be detrimental to the system's performance and longevity.
Thermostatic Mechanism
The thermostatic element responds to temperature changes by opening when the temperature drops, indicating the presence of air or non-condensable gases. This venting of air and gases is crucial because it can insulate and reduce heat transfer efficiency in the steam system.
Features and Benefits
- Connections are female screwed
- Modulating discharge
- Discharges condensate at steam temperature
- Unaffected by sudden or wide load and pressure changes
- Excellent air discharge (by thermostatic air vent)
Variants Available Separately
Applications
- Plumbing
- Unit Heaters
- Heat Exchangers
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTrap Type
Float & Thermostatic
Connection
1/2 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
4.5 bar
Maximum Temperature
+198°C
Body Material
SG Iron
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal
Product details
RS PRO Float and Thermostatic Steam Trap
Float and thermostatic steam traps from RS PRO have a spheroidal graphite SG iron body and stainless-steel internals. Built with an integral air vent, they are designed for all low-, medium-, and high-pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels, and all applications where continuous drainage is essential.
How Does It Work?
Float Mechanism
The float mechanism incorporated into the device effectively manages condensation within the steam system. Condensation, which is denser than steam enters the trap which causes the float to rise. The float then opens a valve allowing the condensation to be discharged. Removal of condensation ensures the steam system remains free from potential efficiency losses and issues such as water hammer, which can be detrimental to the system's performance and longevity.
Thermostatic Mechanism
The thermostatic element responds to temperature changes by opening when the temperature drops, indicating the presence of air or non-condensable gases. This venting of air and gases is crucial because it can insulate and reduce heat transfer efficiency in the steam system.
Features and Benefits
- Connections are female screwed
- Modulating discharge
- Discharges condensate at steam temperature
- Unaffected by sudden or wide load and pressure changes
- Excellent air discharge (by thermostatic air vent)
Variants Available Separately
Applications
- Plumbing
- Unit Heaters
- Heat Exchangers
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;