RS PRO 45 W Rectangular LED Panel Light, Daylight, L 1.2 m W 595 mm
RS Stock No.: 225-7022Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLamp Type
LED
Length
1.2 m
Luminosity
5500 lm
Width
595 mm
Depth
32 mm
Lamp Shape
Rectangular
Colour Tone
Daylight
Colour Temperature
6000K
Wattage
45 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Standards Met
BS EN 60598
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
RS PRO 45 W Rectangular LED Panel Light, Daylight, L 1.2 m W 595 mm
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
RS PRO 45 W Rectangular LED Panel Light, Daylight, L 1.2 m W 595 mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Length
1.2 m
Luminosity
5500 lm
Width
595 mm
Depth
32 mm
Lamp Shape
Rectangular
Colour Tone
Daylight
Colour Temperature
6000K
Wattage
45 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Standards Met
BS EN 60598
Country of Origin
China