RS PRO 457 mm Chrome Vanadium Steel Bolt Cutter

RS Stock No.: 668-5865Brand: RS PROIMPA: 616681
brand-logo
View all in Bolt Cutters

Technical documents

Specifications

Brand

RS Pro

Overall Length

457 mm

Cutting Capacity

8 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 3-in-1 Bolt, Wire and Cable Cutter

From the trusted RS PRO brand, these 3 in 1 bolt cutters are also suitable for cutting steel cables and even tubing. With chrome vanadium steel bladed jaws, the cutters are designed to deliver a quick and easy cut with minimal effort. The long handles have moulded grip handles, allowing comfort and leverage in cutting applications.

Features and Benefits

• Suitable for cutting bolt, wire and cable
• Adjustable stopper
• Chrome-Vanadium Steel blades
• Non-slip grip plastic handle

Applications

Bolt cutters, or bolt croppers, are used for a variety of applications where ever thick, solid metal needs to be cut. Whether to cut bolts flush, or cut steel cable, rope or even chains to size, these combination cutters are a fantastic manual solution. They can even be used to cut padlocks, or for certain pipes in plumbing applications. As such, they are often used by;

• Maintenance engineers
• Plumbers
• Janitorial

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 457 mm Chrome Vanadium Steel Bolt Cutter

P.O.A.

RS PRO 457 mm Chrome Vanadium Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Overall Length

457 mm

Cutting Capacity

8 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 3-in-1 Bolt, Wire and Cable Cutter

From the trusted RS PRO brand, these 3 in 1 bolt cutters are also suitable for cutting steel cables and even tubing. With chrome vanadium steel bladed jaws, the cutters are designed to deliver a quick and easy cut with minimal effort. The long handles have moulded grip handles, allowing comfort and leverage in cutting applications.

Features and Benefits

• Suitable for cutting bolt, wire and cable
• Adjustable stopper
• Chrome-Vanadium Steel blades
• Non-slip grip plastic handle

Applications

Bolt cutters, or bolt croppers, are used for a variety of applications where ever thick, solid metal needs to be cut. Whether to cut bolts flush, or cut steel cable, rope or even chains to size, these combination cutters are a fantastic manual solution. They can even be used to cut padlocks, or for certain pipes in plumbing applications. As such, they are often used by;

• Maintenance engineers
• Plumbers
• Janitorial

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in