RS PRO 4.5F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole

RS Stock No.: 184-5051Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

4.5F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.05 mA

Series

HL

Tolerance

-20 → +80%

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 4.5F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole

P.O.A.

RS PRO 4.5F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacitance

4.5F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.05 mA

Series

HL

Tolerance

-20 → +80%

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Country of Origin

China