RS PRO 45W Convection Tubular Heater, Wall Mounted, Unterminated Mains Lead

RS Stock No.: 135-8426Brand: RS PRODistrelec Article No.: 30418002
brand-logo
View all in Heaters & Radiators

Technical documents

Specifications

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

45W

Mounting

Wall Mounted

Control Type

Thermostat

Height

95mm

Width

95mm

Depth

310mm

Plug Type

Unterminated Mains Lead

Distrelec Product Id

30418002

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 45W Convection Tubular Heater, Wall Mounted, Unterminated Mains Lead

P.O.A.

RS PRO 45W Convection Tubular Heater, Wall Mounted, Unterminated Mains Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

45W

Mounting

Wall Mounted

Control Type

Thermostat

Height

95mm

Width

95mm

Depth

310mm

Plug Type

Unterminated Mains Lead

Distrelec Product Id

30418002

Country of Origin

China

You may be interested in