RS PRO 46-Piece Metric 1/4 in; 3/8 in Standard Socket/Bit Set with Ratchet

RS Stock No.: 817-9242Brand: RS PRODistrelec Article No.: 30395466
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in; 3/8 in

Imperial or Metric

Metric

Number of Pieces

46

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30395466

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 46 Pieces 1/4 inch and 3/8 inch Socket and Bit Set

RS Pro offers this professional comprehensive mixed drive socket and bit set supplied in a sturdy case. This 1/4 inch and 3/8 inch in square drive socket set comes complete with 46 piece sockets and bits including Slotted, Phillips, and Pozi bits. This set consists of popular sizes of sockets, adaptor, bits, ratchet handles, and some other accessories all with its own easy to transport case. The bit holders and sockets are manufactured from a chrome vanadium steel with a chrome finish. The set can be used for most tasks especially building or repairing various objects including automobile repairs and is a perfect kit for professionals or enthusiasts.

Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea of what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move..

Features and Benefits:
Chrome Vanadium for excellent strength and corrosion resistance
Soft comfortable ratchet handles for reduced fatigue and a tighter grip
Fitted case reduces lost parts
Bit sizes marked directly on the holders for quick identification of missing bits
Strong latches for secure closing
100 mm and 150 mm extension bar for hard to reach areas

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs
What do you get in the set?

3/8 inch Drive:
Sockets: 15, 16, 17, 18, 19, 21, 22, 24 mm
Ratchet handle
Extension Bar: 150 mm
F x 1/4 inch M Adaptor
Universal joint

1/4 inch Drive:
Sockets: 4, 4.5, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
Bit Sockets:
Phillips: PH1, PH2, PH
Slotted: 3, 4, 5 mm
Bits:
Slotted: 3, 4, 5.5, 7 mm
Phillips: PH1, PH2, PH3
Pozidrive: PZ1, PZ2, PZ3
Ratchet handle
Spinner handle
Sliding T-Bar
Extension bar: 100 mm
Coupler
Universal Joint

Why choose this set?
With its comprehensive range of metric-sized sockets and bits, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Stock information temporarily unavailable.

P.O.A.

RS PRO 46-Piece Metric 1/4 in; 3/8 in Standard Socket/Bit Set with Ratchet

P.O.A.

RS PRO 46-Piece Metric 1/4 in; 3/8 in Standard Socket/Bit Set with Ratchet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in; 3/8 in

Imperial or Metric

Metric

Number of Pieces

46

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30395466

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 46 Pieces 1/4 inch and 3/8 inch Socket and Bit Set

RS Pro offers this professional comprehensive mixed drive socket and bit set supplied in a sturdy case. This 1/4 inch and 3/8 inch in square drive socket set comes complete with 46 piece sockets and bits including Slotted, Phillips, and Pozi bits. This set consists of popular sizes of sockets, adaptor, bits, ratchet handles, and some other accessories all with its own easy to transport case. The bit holders and sockets are manufactured from a chrome vanadium steel with a chrome finish. The set can be used for most tasks especially building or repairing various objects including automobile repairs and is a perfect kit for professionals or enthusiasts.

Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea of what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move..

Features and Benefits:
Chrome Vanadium for excellent strength and corrosion resistance
Soft comfortable ratchet handles for reduced fatigue and a tighter grip
Fitted case reduces lost parts
Bit sizes marked directly on the holders for quick identification of missing bits
Strong latches for secure closing
100 mm and 150 mm extension bar for hard to reach areas

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs
What do you get in the set?

3/8 inch Drive:
Sockets: 15, 16, 17, 18, 19, 21, 22, 24 mm
Ratchet handle
Extension Bar: 150 mm
F x 1/4 inch M Adaptor
Universal joint

1/4 inch Drive:
Sockets: 4, 4.5, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
Bit Sockets:
Phillips: PH1, PH2, PH
Slotted: 3, 4, 5 mm
Bits:
Slotted: 3, 4, 5.5, 7 mm
Phillips: PH1, PH2, PH3
Pozidrive: PZ1, PZ2, PZ3
Ratchet handle
Spinner handle
Sliding T-Bar
Extension bar: 100 mm
Coupler
Universal Joint

Why choose this set?
With its comprehensive range of metric-sized sockets and bits, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.