Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 470 μH ±15% Leaded Inductor, 3A Idc, 0.187Ω Rdc

RS Stock No.: 173-0054Brand: RS PRO
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

470 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

0.187Ω

Tolerance

±15%

Diameter

42mm

Height

12mm

Dimensions

42 (Dia.) x 12mm

Series

DP

Lead Diameter

0.67mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Stock information temporarily unavailable.

P.O.A.

RS PRO 470 μH ±15% Leaded Inductor, 3A Idc, 0.187Ω Rdc

P.O.A.

RS PRO 470 μH ±15% Leaded Inductor, 3A Idc, 0.187Ω Rdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inductance

470 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

0.187Ω

Tolerance

±15%

Diameter

42mm

Height

12mm

Dimensions

42 (Dia.) x 12mm

Series

DP

Lead Diameter

0.67mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004