RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

RS Stock No.: 276-6088Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 x 45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Lifetime Max Temperature

2000 h

Maximum Operating Temperature

105°C

Lifetime (Max Temperature)

2000 h

Lifetime

2000h

Leakage Current

0.02 CV

Tolerance

20%

Ripple Current

1.7A

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

P.O.A.

RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 x 45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Lifetime Max Temperature

2000 h

Maximum Operating Temperature

105°C

Lifetime (Max Temperature)

2000 h

Lifetime

2000h

Leakage Current

0.02 CV

Tolerance

20%

Ripple Current

1.7A

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in