RS PRO 470μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
470µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Tolerance
±20%
Ripple Current
715mA
Series
RS
Polarised
Polar
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
470µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Tolerance
±20%
Ripple Current
715mA
Series
RS
Polarised
Polar
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply