RS PRO 47L Grey PP Large Euro Containers, 240mm x 600mm x 400mm
RS Stock No.: 163-1905Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLid Type
Drop On, Hinged
Height
240mm
Width
600mm
Depth
400mm
Volume Capacity
47L
Colour
Grey
Box Size
Large
Material
PP
Vented
Yes
Stackable
Yes
Euro Box
Yes
Stock information temporarily unavailable.
P.O.A.
RS PRO 47L Grey PP Large Euro Containers, 240mm x 600mm x 400mm
1
P.O.A.
RS PRO 47L Grey PP Large Euro Containers, 240mm x 600mm x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLid Type
Drop On, Hinged
Height
240mm
Width
600mm
Depth
400mm
Volume Capacity
47L
Colour
Grey
Box Size
Large
Material
PP
Vented
Yes
Stackable
Yes
Euro Box
Yes